PSA112BSN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA112BSN

DigiKey Part Number
2897-PSA112BSN-ND
Manufacturer
Manufacturer Product Number
PSA112BSN
Description
SENSOR CARBON DIOXIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nanotron, an Inpixon Company
Series
-
Packaging
Tray
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
-
Output
-
Operating Temperature
-
Voltage - Supply
-
Current - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$161.96000$161.96
5$148.59600$742.98
10$143.80600$1,438.06
25$138.22200$3,455.55
50$134.49860$6,724.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.