
LM1085IS-12 | |
---|---|
DigiKey Part Number | 2156-LM1085IS-12-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1085IS-12 |
Description | IC REG LIN 12V 3A DDPAK/TO-263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1085IS-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK/TO-263-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
214 | $1.40000 | $299.60 |