
LM1949N/NOPB | |
---|---|
DigiKey Part Number | 2156-LM1949N/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1949N/NOPB |
Description | LM1949 INJECTOR DRIVE CONTROLLER |
Customer Reference | |
Detailed Description | PMIC 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Current - Supply | 28mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
93 | $3.26000 | $303.18 |