INFINFBF799
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INFINFBF799
SOT-23-3

LM4050BIM3-5.0/NOPB

DigiKey Part Number
2156-LM4050BIM3-5.0/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4050BIM3-5.0/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$1.06000$53.00