ADM709TARZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6550MA/NOPB

DigiKey Part Number
2156-LMH6550MA/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH6550MA/NOPB
Description
LMH6550 400MHZ, DIFFERENTIAL, HI
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
3000V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
8 µA
Voltage - Input Offset
1 mV
Current - Supply
20mA
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,347
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
80$3.78000$302.40