
LMH6552SD/NOPB | |
---|---|
DigiKey Part Number | 2156-LMH6552SD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6552SD/NOPB |
Description | LMH6552 1.5 GHZ FULLY DIFFERENTI |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 8-WSON (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 3800V/µs | |
-3db Bandwidth | 1.5 GHz | |
Current - Input Bias | 60 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 22.5mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2.5x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
76 | $3.97000 | $301.72 |