
LP2975AIMM-3.3/NOPB | |
---|---|
DigiKey Part Number | 2156-LP2975AIMM-3.3/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2975AIMM-3.3/NOPB |
Description | ANALOG CIRCUIT, 1 FUNC, PDSO8 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 180µA | |
Voltage - Input | 1.8V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
237 | $1.27000 | $300.99 |