
CS05116-16M | |
---|---|
DigiKey Part Number | 644-CS05116-16MTR-ND - Tape & Reel (TR) 644-CS05116-16MCT-ND - Cut Tape (CT) 644-CS05116-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS05116-16M |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $1.18600 | $11.86 |
50 | $1.07560 | $53.78 |
100 | $1.03110 | $103.11 |
500 | $0.93474 | $467.37 |
1,000 | $0.89610 | $896.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71244 | $2,137.32 |
6,000 | $0.70875 | $4,252.50 |