


NHD-0208BZ-RN-GBW | |
---|---|
DigiKey Part Number | NHD-0208BZ-RN-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0208BZ-RN-GBW |
Description | LCD MOD 16 DIG 8 X 2 REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 58.00mm x 32.00mm x 9.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 9.50mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $7.45760 | $745.76 |