
U3S1A01C16-030 | |
---|---|
DigiKey Part Number | 4186-U3S1A01C16-030-ND |
Manufacturer | |
Manufacturer Product Number | U3S1A01C16-030 |
Description | USB 3.1 A to C Down Angled, 3m |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Down or Up Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.00000 | $49.00 |
5 | $47.50000 | $237.50 |
10 | $46.55000 | $465.50 |
25 | $44.10000 | $1,102.50 |
50 | $42.14000 | $2,107.00 |