U4S5C01C04-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U4S5C01C04-020

DigiKey Part Number
4186-U4S5C01C04-020-ND
Manufacturer
Manufacturer Product Number
U4S5C01C04-020
Description
USB 3.1 C to C Single Lock, 2m
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer, Screw Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Newnex
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$55.00000$55.00
5$53.40000$267.00
10$52.25000$522.50
25$49.50000$1,237.50
50$47.30000$2,365.00