
US2-AMCBI1-12 | |
---|---|
DigiKey Part Number | 4186-US2-AMCBI1-12-ND |
Manufacturer | |
Manufacturer Product Number | US2-AMCBI1-12 |
Description | A Male to Micro B Male |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.00000 | $23.00 |
5 | $22.30000 | $111.50 |
10 | $21.85000 | $218.50 |
25 | $20.70000 | $517.50 |
50 | $19.78000 | $989.00 |