74AHCT1G17GW-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.11000
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AHCT1G17GW-Q100H

DigiKey Part Number
1727-7863-2-ND - Tape & Reel (TR)
1727-7863-1-ND - Cut Tape (CT)
1727-7863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G17GW-Q100H
Description
IC BUFF NON-INVERT 5.5V 5-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G17GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
-
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09200$0.92
25$0.08080$2.02
100$0.06820$6.82
250$0.06220$15.55
500$0.05862$29.31
1,000$0.05566$55.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05200$156.00
6,000$0.05022$301.32
9,000$0.04932$443.88
15,000$0.04833$724.95
21,000$0.04774$1,002.54
30,000$0.04719$1,415.70
75,000$0.04598$3,448.50
150,000$0.04526$6,789.00
Manufacturers Standard Package