
74AUP1G06GS,132 | |
|---|---|
DigiKey Part Number | 1727-7879-2-ND - Tape & Reel (TR) 1727-7879-1-ND - Cut Tape (CT) 1727-7879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06GS,132 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.15120 | $3.78 |
| 100 | $0.12930 | $12.93 |
| 250 | $0.11884 | $29.71 |
| 500 | $0.11252 | $56.26 |
| 1,000 | $0.10731 | $107.31 |
| 2,500 | $0.10180 | $254.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09849 | $492.45 |

