SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AUP1T04GWH

DigiKey Part Number
1727-7723-2-ND - Tape & Reel (TR)
1727-7723-1-ND - Cut Tape (CT)
1727-7723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T04GWH
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1T04GWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2.3V ~ 3.6V
Current - Quiescent (Max)
1.2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.44V
Input Logic Level - High
1.9V ~ 2.6V
Max Propagation Delay @ V, Max CL
6.9ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.24500$2.45
25$0.21800$5.45
100$0.18810$18.81
250$0.17388$43.47
500$0.16524$82.62
1,000$0.15815$158.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12825$384.75
Manufacturers Standard Package