Parametric Equivalent

74HC4060BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7349-2-ND - Tape & Reel (TR) 1727-7349-1-ND - Cut Tape (CT) 1727-7349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4060BQ-Q100,11 |
Description | IC BINARY COUNTER 14BIT 16DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4060BQ-Q100,11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.30080 | $7.52 |
| 100 | $0.26070 | $26.07 |
| 250 | $0.24160 | $60.40 |
| 500 | $0.23004 | $115.02 |
| 1,000 | $0.22054 | $220.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20879 | $626.37 |
| 6,000 | $0.20305 | $1,218.30 |
| 9,000 | $0.20017 | $1,801.53 |
| 15,000 | $0.19710 | $2,956.50 |


