74HCT2G17GV,125 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.12249
Datasheet
Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G17GV,125

DigiKey Part Number
1727-8407-2-ND - Tape & Reel (TR)
1727-8407-1-ND - Cut Tape (CT)
1727-8407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT2G17GV,125
Description
IC BUFFER NON-INVERT 5.5V 6-TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.16900$1.69
25$0.14960$3.74
100$0.12780$12.78
250$0.11740$29.35
500$0.11114$55.57
1,000$0.10598$105.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09961$298.83
6,000$0.09649$578.94
9,000$0.09493$854.37
15,000$0.09320$1,398.00
21,000$0.09219$1,935.99
30,000$0.09165$2,749.50
Manufacturers Standard Package