74HCT4851D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2,433
Unit Price: $0.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 47
Unit Price: $6.67000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


onsemi
In Stock: 20,260
Unit Price: $1.58000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,263
Unit Price: $1.14000
Datasheet

Similar


Texas Instruments
In Stock: 820
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.27349
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.26372
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4851D,118

DigiKey Part Number
1727-74HCT4851D,118TR-ND - Tape & Reel (TR)
1727-74HCT4851D,118CT-ND - Cut Tape (CT)
1727-74HCT4851D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4851D,118
Description
IC MUX 8:1 210OHM 16SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 210Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
210Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 80ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.64400$6.44
25$0.57960$14.49
100$0.50880$50.88
250$0.47492$118.73
500$0.45452$227.26
1,000$0.43773$437.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42000$1,050.00
5,000$0.40931$2,046.55
7,500$0.40396$3,029.70
12,500$0.40200$5,025.00
Manufacturers Standard Package