


74LV1T08GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74LV1T08GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV1T08GW-Q100H |
Description | 74LV1T08GW-Q100/SOT353/UMT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06600 | $198.00 |
6,000 | $0.06382 | $382.92 |
9,000 | $0.06273 | $564.57 |
15,000 | $0.06152 | $922.80 |
21,000 | $0.06081 | $1,277.01 |
30,000 | $0.06013 | $1,803.90 |
75,000 | $0.05866 | $4,399.50 |
150,000 | $0.05778 | $8,667.00 |