Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC126ABQ-Q100X | |
---|---|
DigiKey Part Number | 1727-74LVC126ABQ-Q100XTR-ND - Tape & Reel (TR) 1727-74LVC126ABQ-Q100XCT-ND - Cut Tape (CT) 1727-74LVC126ABQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC126ABQ-Q100X |
Description | IC BUFF NON-INVERT 3.6V 14DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13896 | $416.88 |
6,000 | $0.13492 | $809.52 |
9,000 | $0.13290 | $1,196.10 |
15,000 | $0.13065 | $1,959.75 |
21,000 | $0.12934 | $2,716.14 |
30,000 | $0.12808 | $3,842.40 |
75,000 | $0.12537 | $9,402.75 |