6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G06GS,132

DigiKey Part Number
1727-74LVC1G06GS,132TR-ND - Tape & Reel (TR)
1727-74LVC1G06GS,132CT-ND - Cut Tape (CT)
1727-74LVC1G06GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G06GS,132
Description
IC INVERTER 1CH 1-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
200 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT1202 (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,665
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.15200$1.52
25$0.13440$3.36
100$0.11490$11.49
250$0.10560$26.40
500$0.09994$49.97
1,000$0.09529$95.29
2,500$0.09241$231.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07000$350.00
10,000$0.06798$679.80
15,000$0.06696$1,004.40
25,000$0.06584$1,646.00
35,000$0.06518$2,281.30
50,000$0.06455$3,227.50
125,000$0.06319$7,898.75
Manufacturers Standard Package