
74LVC1G175GM,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G175GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G175GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G175GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G175GM,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.15000 | $1.50 |
25 | $0.13240 | $3.31 |
100 | $0.11320 | $11.32 |
250 | $0.10396 | $25.99 |
500 | $0.09838 | $49.19 |
1,000 | $0.09379 | $93.79 |
2,500 | $0.09088 | $227.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07226 | $361.30 |
10,000 | $0.07018 | $701.80 |
15,000 | $0.06914 | $1,037.10 |
25,000 | $0.06798 | $1,699.50 |
35,000 | $0.06731 | $2,355.85 |
50,000 | $0.06666 | $3,333.00 |
125,000 | $0.06526 | $8,157.50 |