
74LVC1G332GW-Q100H | |
---|---|
DigiKey Part Number | 1727-8041-2-ND - Tape & Reel (TR) 1727-8041-1-ND - Cut Tape (CT) 1727-8041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332GW-Q100H |
Description | IC GATE OR 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G332GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.14600 | $1.46 |
25 | $0.12880 | $3.22 |
100 | $0.11010 | $11.01 |
250 | $0.10104 | $25.26 |
500 | $0.09562 | $47.81 |
1,000 | $0.09114 | $91.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08455 | $253.65 |
6,000 | $0.08187 | $491.22 |
9,000 | $0.08053 | $724.77 |
15,000 | $0.07904 | $1,185.60 |
21,000 | $0.07817 | $1,641.57 |
30,000 | $0.07734 | $2,320.20 |
75,000 | $0.07554 | $5,665.50 |