74LVC2G06GV-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.28000
Datasheet
Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G06GV-Q100H

DigiKey Part Number
1727-74LVC2G06GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G06GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G06GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G06GV-Q100H
Description
IC INVERTER 2CH 2-INP 6TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SC-74, SOT-457
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.22000$2.20
25$0.19560$4.89
100$0.16840$16.84
250$0.15544$38.86
500$0.14758$73.79
1,000$0.14114$141.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11774$353.22
6,000$0.11422$685.32
9,000$0.11245$1,012.05
15,000$0.11050$1,657.50
21,000$0.10936$2,296.56
30,000$0.10826$3,247.80
75,000$0.10589$7,941.75
Manufacturers Standard Package