


BCX53-10TX | |
|---|---|
DigiKey Part Number | 1727-BCX53-10TXTR-ND - Tape & Reel (TR) 1727-BCX53-10TXCT-ND - Cut Tape (CT) 1727-BCX53-10TXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-10TX |
Description | TRANS PNP 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28400 | $2.84 |
| 100 | $0.17900 | $17.90 |
| 500 | $0.13348 | $66.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11877 | $118.77 |
| 2,000 | $0.10637 | $212.74 |
| 3,000 | $0.10004 | $300.12 |
| 5,000 | $0.09293 | $464.65 |
| 7,000 | $0.08871 | $620.97 |
| 10,000 | $0.08461 | $846.10 |
| 25,000 | $0.07560 | $1,890.00 |
| 50,000 | $0.07140 | $3,570.00 |










