
BF823-QR | |
---|---|
DigiKey Part Number | 1727-BF823-QRTR-ND - Tape & Reel (TR) 1727-BF823-QRCT-ND - Cut Tape (CT) 1727-BF823-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF823-QR |
Description | TRANS PNP 250V 0.05A TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 50 mA 60MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 250 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.19200 | $1.92 |
100 | $0.12020 | $12.02 |
500 | $0.08878 | $44.39 |
1,000 | $0.07861 | $78.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06566 | $196.98 |
6,000 | $0.05913 | $354.78 |
9,000 | $0.05580 | $502.20 |
15,000 | $0.05205 | $780.75 |
21,000 | $0.04983 | $1,046.43 |
30,000 | $0.04767 | $1,430.10 |
75,000 | $0.04293 | $3,219.75 |
150,000 | $0.04000 | $6,000.00 |