BUK753R1-40E,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,177
Unit Price: $3.29000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK753R1-40E,127

DigiKey Part Number
1727-7236-ND
Manufacturer
Manufacturer Product Number
BUK753R1-40E,127
Description
MOSFET N-CH 40V 100A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 234W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
234W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes