Parametric Equivalent

BZT52-B4V3J | |
|---|---|
DigiKey Part Number | 1727-8118-2-ND - Tape & Reel (TR) 1727-8118-1-ND - Cut Tape (CT) 1727-8118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B4V3J |
Description | DIODE ZENER 4.3V 590MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 590 mW ±2.09% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11700 | $1.17 |
| 100 | $0.07210 | $7.21 |
| 500 | $0.05244 | $26.22 |
| 1,000 | $0.04605 | $46.05 |
| 2,000 | $0.04064 | $81.28 |
| 5,000 | $0.03475 | $173.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03111 | $311.10 |
| 20,000 | $0.02804 | $560.80 |
| 30,000 | $0.02647 | $794.10 |
| 50,000 | $0.02471 | $1,235.50 |
| 70,000 | $0.02367 | $1,656.90 |
| 100,000 | $0.02265 | $2,265.00 |
| 250,000 | $0.02070 | $5,175.00 |





