Parametric Equivalent

BZT52-C56J | |
|---|---|
DigiKey Part Number | 1727-8142-2-ND - Tape & Reel (TR) 1727-8142-1-ND - Cut Tape (CT) 1727-8142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C56J |
Description | DIODE ZENER 56V 350MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 350 mW ±7.1% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.1% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11300 | $1.13 |
| 100 | $0.06950 | $6.95 |
| 500 | $0.05046 | $25.23 |
| 1,000 | $0.04428 | $44.28 |
| 2,000 | $0.03906 | $78.12 |
| 5,000 | $0.03338 | $166.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02986 | $298.60 |


