BZT52H-B47,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 1,595
Unit Price: $0.11000
Datasheet
SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-B47,115

DigiKey Part Number
1727-1609-2-ND - Tape & Reel (TR)
1727-1609-1-ND - Cut Tape (CT)
1727-1609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-B47,115
Description
DIODE ZENER 47V 375MW SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
375 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.12400$1.24
100$0.07680$7.68
500$0.05592$27.96
1,000$0.04913$49.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03787$113.61
6,000$0.03374$202.44
9,000$0.03162$284.58
15,000$0.02925$438.75
21,000$0.02784$584.64
30,000$0.02647$794.10
75,000$0.02346$1,759.50
150,000$0.02161$3,241.50
300,000$0.02070$6,210.00
Manufacturers Standard Package