


BZX384-A75-QX | |
|---|---|
DigiKey Part Number  | 1727-BZX384-A75-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A75-QXCT-ND - Cut Tape (CT) 1727-BZX384-A75-QXDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX384-A75-QX  | 
Description  | DIODE ZENER 75V 300MW SOD323  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 75 V 300 mW ±1% Surface Mount SOD-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±1%  | |
Power - Max  | 300 mW  | |
Impedance (Max) (Zzt)  | 255 Ohms  | |
Current - Reverse Leakage @ Vr  | 50 nA @ 52.5 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 100 mA  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.73000 | $0.73 | 
| 10 | $0.45100 | $4.51 | 
| 100 | $0.28940 | $28.94 | 
| 500 | $0.21940 | $109.70 | 
| 1,000 | $0.19683 | $196.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.16811 | $504.33 | 
| 6,000 | $0.15364 | $921.84 | 
| 9,000 | $0.14627 | $1,316.43 | 
| 15,000 | $0.13798 | $2,069.70 | 
| 21,000 | $0.13560 | $2,847.60 | 

