


BZX384-C4V7-QX | |
---|---|
DigiKey Part Number | 1727-BZX384-C4V7-QXTR-ND - Tape & Reel (TR) 1727-BZX384-C4V7-QXCT-ND - Cut Tape (CT) 1727-BZX384-C4V7-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C4V7-QX |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.12100 | $1.21 |
100 | $0.07640 | $7.64 |
500 | $0.04900 | $24.50 |
1,000 | $0.04312 | $43.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03300 | $99.00 |
6,000 | $0.02600 | $156.00 |
9,000 | $0.02100 | $189.00 |
15,000 | $0.02000 | $300.00 |
21,000 | $0.01900 | $399.00 |
30,000 | $0.01788 | $536.40 |