


BZX384-C56,115 | |
---|---|
DigiKey Part Number | 1727-1647-2-ND - Tape & Reel (TR) 1727-1647-1-ND - Cut Tape (CT) 1727-1647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C56,115 |
Description | DIODE ZENER 56V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C56,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.08200 | $0.82 |
100 | $0.04000 | $4.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02900 | $87.00 |
6,000 | $0.02100 | $126.00 |
9,000 | $0.01412 | $127.08 |