
BZX58550-C5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C5V1-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C5V1-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C5V1-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C5V1-QX |
Description | DIODE ZENER 5.1V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19100 | $1.91 |
| 100 | $0.11900 | $11.90 |
| 500 | $0.08766 | $43.83 |
| 1,000 | $0.07750 | $77.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05837 | $175.11 |
| 6,000 | $0.05237 | $314.22 |
| 9,000 | $0.04931 | $443.79 |
| 15,000 | $0.04587 | $688.05 |
| 21,000 | $0.04383 | $920.43 |
| 30,000 | $0.04184 | $1,255.20 |
| 75,000 | $0.03749 | $2,811.75 |
| 150,000 | $0.03615 | $5,422.50 |







