Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX58550-C6V2X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C6V2XTR-ND - Tape & Reel (TR) 1727-BZX58550-C6V2XCT-ND - Cut Tape (CT) 1727-BZX58550-C6V2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C6V2X |
Description | DIODE ZENER 6.2V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16800 | $1.68 |
| 100 | $0.10470 | $10.47 |
| 500 | $0.07682 | $38.41 |
| 1,000 | $0.06779 | $67.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05628 | $168.84 |
| 6,000 | $0.05046 | $302.76 |
| 9,000 | $0.04749 | $427.41 |
| 15,000 | $0.04416 | $662.40 |
| 21,000 | $0.04218 | $885.78 |
| 30,000 | $0.04026 | $1,207.80 |
| 75,000 | $0.03603 | $2,702.25 |
| 150,000 | $0.03450 | $5,175.00 |


