Similar

BZX84J-B51,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B51,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B51,115CT-ND - Cut Tape (CT) 1727-BZX84J-B51,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B51,115 |
Description | DIODE ZENER 51V 550MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16800 | $1.68 |
| 100 | $0.10450 | $10.45 |
| 500 | $0.07668 | $38.34 |
| 1,000 | $0.06766 | $67.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05222 | $156.66 |
| 6,000 | $0.04677 | $280.62 |
| 9,000 | $0.04398 | $395.82 |
| 15,000 | $0.04085 | $612.75 |
| 21,000 | $0.03900 | $819.00 |
| 30,000 | $0.03719 | $1,115.70 |
| 75,000 | $0.03323 | $2,492.25 |
| 150,000 | $0.03135 | $4,702.50 |


