
BZX884-C22,315 | |
---|---|
DigiKey Part Number | 1727-2991-2-ND - Tape & Reel (TR) 1727-2991-1-ND - Cut Tape (CT) 1727-2991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C22,315 |
Description | DIODE ZENER 22V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03447 | $344.70 |
20,000 | $0.03117 | $623.40 |
30,000 | $0.02949 | $884.70 |
50,000 | $0.02760 | $1,380.00 |
70,000 | $0.02648 | $1,853.60 |
100,000 | $0.02540 | $2,540.00 |
250,000 | $0.02301 | $5,752.50 |