
HEF4020BT,653 | |
---|---|
DigiKey Part Number | 1727-HEF4020BT,653TR-ND - Tape & Reel (TR) 1727-HEF4020BT,653CT-ND - Cut Tape (CT) 1727-HEF4020BT,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4020BT,653 |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.40100 | $4.01 |
25 | $0.35920 | $8.98 |
100 | $0.31280 | $31.28 |
250 | $0.29072 | $72.68 |
500 | $0.27742 | $138.71 |
1,000 | $0.27035 | $270.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.25492 | $637.30 |
5,000 | $0.24795 | $1,239.75 |
7,500 | $0.24446 | $1,833.45 |
12,500 | $0.24059 | $3,007.38 |
17,500 | $0.23833 | $4,170.77 |
25,000 | $0.23616 | $5,904.00 |