NXB0106PW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.70000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXB0106PW-Q100J

DigiKey Part Number
1727-NXB0106PW-Q100JTR-ND - Tape & Reel (TR)
1727-NXB0106PW-Q100JCT-ND - Cut Tape (CT)
1727-NXB0106PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0106PW-Q100J
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 60Mbps 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
60Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.56800$5.68
25$0.51080$12.77
100$0.44790$44.79
250$0.41796$104.49
500$0.39990$199.95
1,000$0.39627$396.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36936$923.40
5,000$0.35991$1,799.55
7,500$0.35517$2,663.78
12,500$0.34993$4,374.12
17,500$0.34686$6,070.05
25,000$0.34392$8,598.00
Manufacturers Standard Package