3-HUSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5560PA,115

DigiKey Part Number
1727-5120-2-ND - Tape & Reel (TR)
1727-5120-1-ND - Cut Tape (CT)
1727-5120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5560PA,115
Description
TRANS PNP 60V 5A 3HUSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 5 A 90MHz 2.1 W Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PBSS5560PA,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 250mA, 5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Power - Max
2.1 W
Frequency - Transition
90MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.46500$4.65
100$0.29950$29.95
500$0.22818$114.09
1,000$0.20516$205.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17590$527.70
6,000$0.16117$967.02
9,000$0.15365$1,382.85
15,000$0.14521$2,178.15
21,000$0.14022$2,944.62
30,000$0.13536$4,060.80
Manufacturers Standard Package