


PDZ5.6BZ | |
---|---|
DigiKey Part Number | 1727-PDZ5.6BZTR-ND - Tape & Reel (TR) 1727-PDZ5.6BZCT-ND - Cut Tape (CT) 1727-PDZ5.6BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.6BZ |
Description | DIODE ZENER 5.6V 400MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.10700 | $1.07 |
100 | $0.06590 | $6.59 |
500 | $0.04794 | $23.97 |
1,000 | $0.04209 | $42.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
21,000 | $0.02546 | $534.66 |
42,000 | $0.02313 | $971.46 |
63,000 | $0.02194 | $1,382.22 |
105,000 | $0.02060 | $2,163.00 |
147,000 | $0.01981 | $2,912.07 |