
PESD3V3X2UTR | |
---|---|
DigiKey Part Number | 1727-PESD3V3X2UTR-ND - Tape & Reel (TR) 1727-PESD3V3X2UCT-ND - Cut Tape (CT) 1727-PESD3V3X2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3X2UTR |
Description | TVS DIODE 3.3VWM TO236AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.22400 | $2.24 |
100 | $0.07200 | $7.20 |
500 | $0.07100 | $35.50 |
1,000 | $0.06900 | $69.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05250 | $157.50 |