
PMEG045V150EPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG045V150EPEZTR-ND - Tape & Reel (TR) 1727-PMEG045V150EPEZCT-ND - Cut Tape (CT) 1727-PMEG045V150EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V150EPEZ |
Description | DIODE SCHOTTKY 45V 15A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | 1140pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.01100 | $10.11 |
| 100 | $0.67140 | $67.14 |
| 500 | $0.52578 | $262.89 |
| 1,000 | $0.47890 | $478.90 |
| 2,000 | $0.43947 | $878.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33800 | $1,690.00 |
| 10,000 | $0.33675 | $3,367.50 |

