SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PMEG120G20ELP-QX

DigiKey Part Number
1727-PMEG120G20ELP-QXTR-ND - Tape & Reel (TR)
1727-PMEG120G20ELP-QXCT-ND - Cut Tape (CT)
1727-PMEG120G20ELP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG120G20ELP-QX
Description
DIODE SIGE 120V 2A SOD128/CFP5
Customer Reference
Detailed Description
Diode 120 V 2A Surface Mount SOD-128/CFP5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
11 ns
Current - Reverse Leakage @ Vr
30 nA @ 120 V
Capacitance @ Vr, F
75pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15352$460.56
6,000$0.14032$841.92
9,000$0.13359$1,202.31
15,000$0.12603$1,890.45
21,000$0.12155$2,552.55
30,000$0.11720$3,516.00
75,000$0.11363$8,522.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.38600$3.86
Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.41200$4.12
* All Digi-Reel orders will add a $7.00 reeling fee.