MFR Recommended
Parametric Equivalent

PMEG3005EGWJ | |
---|---|
DigiKey Part Number | 1727-7342-2-ND - Tape & Reel (TR) 1727-7342-1-ND - Cut Tape (CT) 1727-7342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EGWJ |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.12500 | $1.25 |
100 | $0.10200 | $10.20 |
500 | $0.07504 | $37.52 |
1,000 | $0.06099 | $60.99 |
2,000 | $0.05711 | $114.22 |
5,000 | $0.04691 | $234.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03232 | $323.20 |
20,000 | $0.03000 | $600.00 |
30,000 | $0.02801 | $840.30 |