
PMEG3010EGW-QJ | |
---|---|
DigiKey Part Number | 1727-PMEG3010EGW-QJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3010EGW-QJ |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04400 | $440.00 |
20,000 | $0.03997 | $799.40 |
30,000 | $0.03791 | $1,137.30 |
50,000 | $0.03560 | $1,780.00 |
70,000 | $0.03423 | $2,396.10 |
100,000 | $0.03290 | $3,290.00 |
250,000 | $0.03000 | $7,500.00 |