
PMEG3010EGWX | |
---|---|
DigiKey Part Number | 1727-7343-2-ND - Tape & Reel (TR) 1727-7343-1-ND - Cut Tape (CT) 1727-7343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EGWX |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.14000 | $1.40 |
100 | $0.09420 | $9.42 |
500 | $0.06916 | $34.58 |
1,000 | $0.06102 | $61.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05050 | $151.50 |
6,000 | $0.04500 | $270.00 |
9,000 | $0.03923 | $353.07 |
15,000 | $0.03639 | $545.85 |
21,000 | $0.03626 | $761.46 |
30,000 | $0.03353 | $1,005.90 |
75,000 | $0.03239 | $2,429.25 |
150,000 | $0.03092 | $4,638.00 |