
PMEG4002ESFCYL | |
---|---|
DigiKey Part Number | 2156-PMEG4002ESFCYL-NEX-ND |
Manufacturer | |
Manufacturer Product Number | PMEG4002ESFCYL |
Description | DIODE SCHOTTK 40V 200MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.28 ns | |
Current - Reverse Leakage @ Vr | 6.5 µA @ 40 V | |
Capacitance @ Vr, F | 17pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
7,267 | $0.04000 | $290.68 |