Parametric Equivalent

PMP3906AYS-QZ | |
---|---|
DigiKey Part Number | 1727-PMP3906AYS-QZTR-ND - Tape & Reel (TR) 1727-PMP3906AYS-QZCT-ND - Cut Tape (CT) 1727-PMP3906AYS-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP3906AYS-QZ |
Description | TRANS 2PNP 40V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 230mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 230mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.32300 | $3.23 |
100 | $0.24090 | $24.09 |
500 | $0.19322 | $96.61 |
1,000 | $0.16500 | $165.00 |
2,000 | $0.15642 | $312.84 |
5,000 | $0.13819 | $690.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12120 | $1,212.00 |
20,000 | $0.11744 | $2,348.80 |
30,000 | $0.11571 | $3,471.30 |