Parametric Equivalent

| PMPB07R3ENAX | |
|---|---|
| DigiKey Part Number | 1727-PMPB07R3ENAXTR-ND - Tape & Reel (TR) 1727-PMPB07R3ENAXCT-ND - Cut Tape (CT) 1727-PMPB07R3ENAXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PMPB07R3ENAX | 
| Description | SMALL SIGNAL MOSFET FOR MOBILE | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 30 V 12A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020M-6 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 30 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 8.6mOhm @ 12A, 10V | |
| Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 914 pF @ 15 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 1.9W (Ta), 12.5W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | DFN2020M-6 | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.92000 | $0.92 | 
| 10 | $0.57400 | $5.74 | 
| 100 | $0.37160 | $37.16 | 
| 500 | $0.28438 | $142.19 | 
| 1,000 | $0.25624 | $256.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.22049 | $661.47 | 
| 6,000 | $0.20248 | $1,214.88 | 
| 9,000 | $0.19330 | $1,739.70 | 
| 15,000 | $0.18855 | $2,828.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico